345-124-520-508

Heilind Number:EDA345-124-520-508
Manufacturer:EDAC
Manufacturer Number:345-124-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-520-508

Detailed Description

Enhance your circuit connectivity with our dual-row, 124-position board-to-board PCB connector. Designed for reliable performance, it features copper alloy contacts and a durable UL 94V-0 thermoplastic polyester housing. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation offers flexibility in installation. In a vibrant green color, this connector not only delivers on functionality but also adds a touch of visual appeal to your setup. Trust in its 3A amperage and robust construction for seamless signal transmission in your electronic designs.