345-124-520-804

Heilind Number:EDA345-124-520-804
Manufacturer:EDAC
Manufacturer Number:345-124-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-520-804

Detailed Description

Enhance your electronic connections with this high-quality Green Board To Board PCB Connector. Designed for optimal performance, it features a 2-row configuration with 124 positions, ensuring seamless signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper Alloy contacts provide reliable conductivity, while a pitch of .1 in and row spacing of .2 in allow for precise alignment. With a straight mount orientation, it's easy to integrate into your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.