345-124-520-807

Heilind Number:EDA345-124-520-807
Manufacturer:EDAC
Manufacturer Number:345-124-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-520-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The connector offers 124 positions, with a 0.1-inch pitch and 0.2-inch row spacing, facilitating seamless data transmission on your PCB. Crafted with copper alloy contacts, it guarantees efficient power delivery at a rated amperage of 3A. Its straight mount orientation and dual rows make it versatile for various applications. Operating at temperatures ranging from -40 to 105°C, it is suitable for use in both industrial and commercial settings. Upgrade your connectivity solutions with this essential component.