345-124-520-808

Heilind Number:EDA345-124-520-808
Manufacturer:EDAC
Manufacturer Number:345-124-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-520-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 124 positions across 2 rows, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, conductivity is optimized for superior performance. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. The green color adds a touch of vibrancy, while the straight mount orientation simplifies installation. Trust in this connector for reliable and high-speed connections in your electronic projects.