345-124-520-812

Heilind Number:EDA345-124-520-812
Manufacturer:EDAC
Manufacturer Number:345-124-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-520-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring two rows of 124 positions each, it ensures seamless and reliable interconnection. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The contact material, Copper Alloy, further enhances conductivity. Designed for straight mount orientation, it is ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for all your electronic projects.