345-124-521-203

Heilind Number:EDA345-124-521-203
Manufacturer:EDAC
Manufacturer Number:345-124-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-521-203

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless compatibility with a variety of devices. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. Its two rows and 124 positions provide ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. The .1-inch pitch and .2-inch row spacing make it perfect for precise installations. Designed for straight mount orientation, it can withstand temperature extremes from -40 to 105 °C, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential connector.