345-124-521-207

Heilind Number:EDA345-124-521-207
Manufacturer:EDAC
Manufacturer Number:345-124-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-521-207

Detailed Description

Enhance your electronic connections with our dual-row Board To Board PCB Connector, featuring a total of 124 positions for seamless integration. Designed for efficiency, this connector boasts a compact pitch of .1 inch, ensuring precise alignment on your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments, with an operating temperature range spanning from -40 to 105°C. Crafted with copper alloy contacts, it offers optimal conductivity for your power and data transmission needs. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Elevate your PCB assembly with this high-quality connector, a must-have in any electronic engineer's toolkit.