345-124-521-258

Heilind Number:EDA345-124-521-258
Manufacturer:EDAC
Manufacturer Number:345-124-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-521-258

Detailed Description

Enhance your electronic connections with this high-quality 124-position board-to-board PCB connector. Designed for seamless integration, its durable UL 94V-0 thermoplastic polyester housing ensures reliable performance in various environments, from -40 to 105°C. The straight mount orientation and a pitch of 0.1 inches allow for easy and secure PCB assembly, while the copper alloy contacts guarantee optimal conductivity. With two rows and a row spacing of 0.2 inches, this connector offers efficient signal transfer. Whether for industrial or commercial applications, its green color adds a touch of vibrancy to your setup. Upgrade your connectivity game with this essential component.