345-124-521-278

Heilind Number:EDA345-124-521-278
Manufacturer:EDAC
Manufacturer Number:345-124-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-521-278

Detailed Description

Enhance connectivity and streamline PCB assembly with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation even in challenging environments. With a total of 124 positions spread across 2 rows, it offers ample connectivity possibilities for your electronic devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy mating and secure connections. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation facilitates straightforward installation on PCBs. Ideal for professional and DIY projects alike, this connector is a must-have for achieving seamless board-to-board connections.