345-124-521-288

Heilind Number:EDA345-124-521-288
Manufacturer:EDAC
Manufacturer Number:345-124-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-521-288

Detailed Description

Enhance connectivity within your electronic devices with our Green Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows and a total of 124 positions, it offers ample space for secure and efficient connections. The Copper Alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Whether you're assembling circuit boards or electronic components, this straight-mount connector is a versatile solution. It operates flawlessly in temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component.