345-124-521-502

Heilind Number:EDA345-124-521-502
Manufacturer:EDAC
Manufacturer Number:345-124-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-521-502

Detailed Description

Upgrade your PCB connectivity with our two-row Board To Board PCB Connector. Designed for seamless integration, this connector features 124 positions with a pitch of .1 inches, ensuring optimal performance in your electronic systems. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, you can rely on efficient signal transmission. Whether you're a tech enthusiast or a professional, this connector, with a straight mount orientation, offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications. Elevate your connectivity game with this essential component.