345-124-521-503

Heilind Number:EDA345-124-521-503
Manufacturer:EDAC
Manufacturer Number:345-124-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-521-503

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features 124 positions spread across two rows, allowing for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB setup with this essential component for seamless and reliable data transmission.