345-124-521-504

Heilind Number:EDA345-124-521-504
Manufacturer:EDAC
Manufacturer Number:345-124-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-521-504

Detailed Description

Enhance your PCB connections with our high-performance 124-position board-to-board connector. Designed for optimal conductivity, it features copper alloy contacts and a rugged UL 94V-0 thermoplastic polyester housing, ensuring durability and reliability. With a compact pitch of .1 inches and dual rows spaced at .2 inches, it offers efficient signal transmission in a space-saving design. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component for seamless data transfer and power distribution.