345-124-521-508

Heilind Number:EDA345-124-521-508
Manufacturer:EDAC
Manufacturer Number:345-124-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-521-508

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green design, it boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring durable and reliable performance. With two rows and a pitch of .1 inches, it offers 124 positions for seamless integration. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component for enhanced connectivity and efficiency.