345-124-521-558

Heilind Number:EDA345-124-521-558
Manufacturer:EDAC
Manufacturer Number:345-124-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-521-558

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector is designed for reliable performance in a variety of electronic applications. With two rows and 124 positions, it offers ample connectivity options, while the copper alloy contact material ensures excellent conductivity. The .1-inch pitch and .2-inch row spacing make for easy and secure installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Choose our straight mount orientation for seamless integration into your PCB designs. Trust in our connector to deliver optimal performance and durability, meeting your connectivity needs with precision. Elevate your electronic projects with this essential component.