345-124-521-588

Heilind Number:EDA345-124-521-588
Manufacturer:EDAC
Manufacturer Number:345-124-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-521-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration and optimal signal transfer, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The two rows of 124 Copper Alloy contacts ensure secure and efficient connections, with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Its straight mount orientation offers easy installation, making it a must-have component in your PCB assembly. Trust in its quality and performance to elevate the functionality of your devices.