345-124-521-802

Heilind Number:EDA345-124-521-802
Manufacturer:EDAC
Manufacturer Number:345-124-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 124 positions across 2 rows, ensuring ample connectivity for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliable performance, even in tough industrial environments. With a pitch of .1 inch and row spacing of .2 inch, precise and efficient connections are effortless to achieve. The copper alloy contact material offers optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.