345-124-521-812

Heilind Number:EDA345-124-521-812
Manufacturer:EDAC
Manufacturer Number:345-124-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-521-812

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in your electronic assemblies. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and style. Featuring two rows of 124 copper alloy contacts, it offers reliable power and signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your circuit boards. Built to withstand harsh environments, it boasts an operating temperature range of -40 to 105 °C. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is a must-have for your projects. Elevate your PCB connections with ease and efficiency.