345-124-521-858

Heilind Number:EDA345-124-521-858
Manufacturer:EDAC
Manufacturer Number:345-124-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-521-858

Detailed Description

Elevate your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. This meticulously engineered component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and reliability in all applications. With two rows and 124 positions, it offers ample connectivity for your circuit boards. The contact material, Copper Alloy, guarantees optimal signal transmission. Featuring a .1-inch pitch and .2-inch row spacing, it allows for precise and efficient connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in varying environmental conditions. Trust in this connector for seamless and secure board-to-board connections in your electronic designs.