345-124-521-878

Heilind Number:EDA345-124-521-878
Manufacturer:EDAC
Manufacturer Number:345-124-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-521-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Designed for seamless integration, it features a straight mount orientation with two rows of 124 copper alloy contacts, ensuring reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy and efficient board-to-board connections. Its vibrant green color adds a touch of visual appeal to your assembly, making it both functional and aesthetically pleasing. Upgrade your electronic projects with this essential component.