345-124-523-204

Heilind Number:EDA345-124-523-204
Manufacturer:EDAC
Manufacturer Number:345-124-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-523-204

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector. Designed for seamless integration, this connector features 124 positions spread across 2 rows, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise connections. Its straight mount orientation simplifies installation on PCBs, while an operating temperature range of -40 to 105°C guarantees consistent functionality. Perfect for a wide range of applications, this green connector is a must-have for any electronics enthusiast or professional. Upgrade your projects with seamless connectivity today.