345-124-523-288

Heilind Number:EDA345-124-523-288
Manufacturer:EDAC
Manufacturer Number:345-124-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-523-288

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for efficiency and reliability, it features a durable housing made of UL 94V-0 thermoplastic polyester in a sleek green color. With two rows of 124 positions each, it offers ample space for seamless integration. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a valuable component for any PCB assembly project. Trust in its performance to streamline your electronic connections with ease.