345-124-523-512

Heilind Number:EDA345-124-523-512
Manufacturer:EDAC
Manufacturer Number:345-124-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-523-512

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for durability and efficiency, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of 124 copper alloy contacts, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation simplifies installation, while an amperage of 3A guarantees optimal power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications where reliability is paramount. Upgrade your electronic systems with this essential component, a testament to quality and innovation in the realm of connectivity.