345-124-523-802

Heilind Number:EDA345-124-523-802
Manufacturer:EDAC
Manufacturer Number:345-124-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-523-802

Detailed Description

Enhance connectivity in your electronic projects with our versatile Card Edge Connector. Featuring a sleek green design, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both performance and safety. With 124 positions spread across 2 rows, it offers ample connectivity for your PCB projects. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Designed for straight mount orientation, this connector is a must-have for any electronics enthusiast or professional.