345-124-523-804

Heilind Number:EDA345-124-523-804
Manufacturer:EDAC
Manufacturer Number:345-124-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-523-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for streamlined installation on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety. Its two rows of 124 positions offer ample space for multiple connections, while the copper alloy contacts guarantee reliable conductivity. With a precise .1-inch pitch and .2-inch row spacing, it facilitates seamless signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Choose this connector for efficient and stable data exchange in your electronics setup.