345-124-523-808

Heilind Number:EDA345-124-523-808
Manufacturer:EDAC
Manufacturer Number:345-124-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-523-808

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector is designed for reliability in even the most demanding environments. With two rows of copper alloy contacts offering a total of 124 positions, you can achieve seamless connectivity for your circuitry. The .1-inch pitch and .2-inch row spacing allow for efficient installation, while the straight mount orientation ensures a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your connectivity solutions with this essential component.