345-124-523-812

Heilind Number:EDA345-124-523-812
Manufacturer:EDAC
Manufacturer Number:345-124-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-523-812

Detailed Description

Enhance your circuit board connections with our dual-row Board to Board PCB Connector. Designed for seamless integration, this connector features a total of 124 positions with a pitch of .1 inch, ensuring reliable and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. With a straight mount orientation and a row spacing of .2 inches, it offers convenience and ease of installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Elevate your electronic projects with this essential component.