345-124-523-858

Heilind Number:EDA345-124-523-858
Manufacturer:EDAC
Manufacturer Number:345-124-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-523-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring 124 positions spread across two rows, it ensures seamless data transmission. The contact material, made of durable Copper Alloy, guarantees reliable signal transfer. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on your PCB. The housing material, UL 94V-0 Thermoplastic Polyester, provides robust protection. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual appeal. Upgrade your device connectivity with this essential component.