345-124-524-201

Heilind Number:EDA345-124-524-201
Manufacturer:EDAC
Manufacturer Number:345-124-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-524-201

Detailed Description

Enhance connectivity with this green Board To Board PCB Connector, featuring a high amperage of 3A for efficient power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. The 2-row design with 124 positions offers ample connection points, while the copper alloy contact material guarantees reliable signal transfer. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Suitable for a wide range of applications, this connector boasts a straight mount orientation and an extensive operating temperature range of -40 to 105 °C, making it ideal for various environments. Upgrade your connectivity solutions with this versatile and high-performance connector.