345-124-524-512

Heilind Number:EDA345-124-524-512
Manufacturer:EDAC
Manufacturer Number:345-124-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-524-512

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 124 positions with a pitch of .1 inches, ideal for seamless integration on your circuit boards. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability, even in demanding environments. Each contact is crafted from Copper Alloy, guaranteeing efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility for a wide range of applications. Upgrade your connectivity solutions with this essential component for seamless and efficient electronic systems.