345-124-525-201

Heilind Number:EDA345-124-525-201
Manufacturer:EDAC
Manufacturer Number:345-124-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-525-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, it not only adds a pop of visual interest but also offers a reliable Amperage of 3 A for seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures durability and safety in operation. With two rows and a total of 124 positions, this connector facilitates efficient data transfer between PCBs. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, it provides versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Trust in its quality and performance to ensure optimal functionality in your projects.