345-124-525-212

Heilind Number:EDA345-124-525-212
Manufacturer:EDAC
Manufacturer Number:345-124-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-525-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for precision and durability, it features a double-row configuration with 124 positions, ensuring seamless signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. Each contact is made of robust Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient and compact interconnection. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Elevate your electronic assemblies with this essential component.