345-124-525-288

Heilind Number:EDA345-124-525-288
Manufacturer:EDAC
Manufacturer Number:345-124-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-525-288

Detailed Description

Efficiently link your PCBs with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 124 positions, ensuring reliable connectivity. Crafted with precision, it features copper alloy contacts for optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees longevity even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy installation and space-saving benefits. Its straight mount orientation further enhances versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable choice for your connectivity needs. Elevate your PCB assembly with this essential component.