345-124-525-502

Heilind Number:EDA345-124-525-502
Manufacturer:EDAC
Manufacturer Number:345-124-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-525-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With 124 positions spread across two rows, it offers ample connectivity options for your electronic components. The contacts are crafted from robust Copper Alloy, ensuring reliable and efficient transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. The straight mount orientation and a pitch of .1 inch make installation a breeze. Upgrade your PCB assembly with this essential component.