345-124-525-588

Heilind Number:EDA345-124-525-588
Manufacturer:EDAC
Manufacturer Number:345-124-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-525-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector, meticulously designed for seamless integration. Featuring 124 positions spread across 2 rows with a pitch of .1 inches, this connector ensures precise and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contacts offer excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic projects with the superior quality and performance of this Card Edge Connector.