345-124-525-802

Heilind Number:EDA345-124-525-802
Manufacturer:EDAC
Manufacturer Number:345-124-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-525-802

Detailed Description

Enhance your PCB connections with our cutting-edge Board-to-Board Card Edge Connector. Crafted with precision, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Boasting a high amperage of 3 A and meticulous construction using Copper Alloy contacts, it ensures reliable power transmission. With two rows and a pitch of .1 inches, it offers seamless integration on your circuit board. The 124 positions allow for extensive connectivity options, while the straight mount orientation and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in diverse environments. Upgrade your electronic assemblies with this essential component, a must-have in any professional or DIY project.