345-124-525-803

Heilind Number:EDA345-124-525-803
Manufacturer:EDAC
Manufacturer Number:345-124-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-525-803

Detailed Description

Enhance connectivity within electronic devices using this innovative Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a compact design boasting two rows and 124 positions, this connector allows for seamless data transmission. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, it is ideal for diverse applications. Choose this connector for robust and efficient inter-board connections in your electronic projects.