345-124-525-804

Heilind Number:EDA345-124-525-804
Manufacturer:EDAC
Manufacturer Number:345-124-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-525-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, it seamlessly integrates into your circuitry. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material for optimal durability. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures efficient power transmission. Offering 124 positions for seamless board-to-board connection, this connector is perfect for intricate electronic setups. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB connectivity with this essential component.