345-124-525-807

Heilind Number:EDA345-124-525-807
Manufacturer:EDAC
Manufacturer Number:345-124-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-525-807

Detailed Description

Enhance your PCB connections with our innovative Board To Board PCB Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts spaced at .1 inches pitch and .2 inches row spacing, they offer seamless connectivity for up to 124 positions. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in diverse conditions. Elevate your electronic projects with these high-quality connectors, a must-have in any connector toolkit.