345-124-525-808

Heilind Number:EDA345-124-525-808
Manufacturer:EDAC
Manufacturer Number:345-124-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-525-808

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Crafted with precision, it features 124 positions spread across two rows, ensuring seamless connectivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers both safety and style. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for secure and efficient linking of circuit boards. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Trust in this connector to streamline your PCB assembly processes with reliability and precision.