345-124-540-201

Heilind Number:EDA345-124-540-201
Manufacturer:EDAC
Manufacturer Number:345-124-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-540-201

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts an amperage of 3 A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of copper alloy contacts, each spaced at .1 in with .2 in row spacing, this connector offers a total of 124 positions for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector to ensure efficient and secure connections in your electronic setups.