345-124-540-202

Heilind Number:EDA345-124-540-202
Manufacturer:EDAC
Manufacturer Number:345-124-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-540-202

Detailed Description

Enhance your PCB connectivity with our 124-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The copper alloy contacts ensure reliable and efficient power transmission, while the 3A amperage rating guarantees optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for industrial applications or DIY projects, this connector is a versatile and essential component for your connectivity needs. Elevate your PCB assembly with this high-quality connector, ensuring seamless data transfer and power distribution.