345-124-540-207

Heilind Number:EDA345-124-540-207
Manufacturer:EDAC
Manufacturer Number:345-124-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-540-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 124 positions and a compact .1-inch pitch, it enables seamless data transfer between circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. With a straight mount orientation and dual rows for efficient organization, this connector is perfect for a wide range of applications. Crafted with precision, it boasts copper alloy contacts that guarantee optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and consumer electronics. Upgrade your connectivity solutions with this essential component.