345-124-540-208

Heilind Number:EDA345-124-540-208
Manufacturer:EDAC
Manufacturer Number:345-124-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-540-208

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. The 124-position connector, with two rows of contacts, allows for seamless data and power transmission. Crafted with precision, it guarantees a secure and stable connection with its Copper Alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation makes installation hassle-free. Perfect for PCB applications, this connector is a must-have for professional and DIY projects. Elevate your connectivity experience with this essential component.