345-124-540-258

Heilind Number:EDA345-124-540-258
Manufacturer:EDAC
Manufacturer Number:345-124-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-540-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board to Board PCB Connector. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 124 positions spread across two rows, it provides ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing enable seamless integration on your circuit board. Designed for straight mount orientation, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience the difference firsthand.