345-124-540-288

Heilind Number:EDA345-124-540-288
Manufacturer:EDAC
Manufacturer Number:345-124-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-540-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 124 positions in a dual-row configuration, allowing for efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches for optimal signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all applications. With copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial use. Upgrade your system's connectivity with this essential component.