345-124-540-502

Heilind Number:EDA345-124-540-502
Manufacturer:EDAC
Manufacturer Number:345-124-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-540-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for superior performance, this connector features 124 positions across two rows, ensuring seamless data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points constructed from high-quality Copper Alloy. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient and reliable connectivity. Operating smoothly in a wide temperature range of -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this essential connector for optimal performance and connectivity.