345-124-540-503

Heilind Number:EDA345-124-540-503
Manufacturer:EDAC
Manufacturer Number:345-124-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-540-503

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for high-performance applications. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and reliability. With two rows and a pitch of .1 inches, it provides a secure fit for up to 124 positions. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. Suitable for a wide range of environments, it has an operating temperature range of -40 to 105 °C. Trust in this connector for seamless and efficient data transfer in your electronic systems.