345-124-540-504

Heilind Number:EDA345-124-540-504
Manufacturer:EDAC
Manufacturer Number:345-124-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-540-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. With two rows and a total of 124 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient power transmission at a rated amperage of 3A. Featuring a compact pitch of 0.1 inches and row spacing of 0.2 inches, it enables seamless integration into your board layout. Designed for straight mount orientation, it facilitates easy installation. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in its quality to establish secure and efficient connections in your electronic designs.