345-124-540-508

Heilind Number:EDA345-124-540-508
Manufacturer:EDAC
Manufacturer Number:345-124-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-540-508

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 124 positions across 2 rows, ensuring a secure and efficient link between boards. With a compact .1-inch pitch and .2-inch row spacing, it offers optimal space utilization and easy installation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. Its straight mount orientation and green color make it versatile for various applications. Operating at temperatures ranging from -40 to 105 °C, it's suitable for both industrial and commercial use. Upgrade your connectivity with this essential component for your electronic projects.